807-006-559-102

Heilind Number:EDA807-006-559-102
Manufacturer:EDAC
Manufacturer Number:807-006-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-559-102

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in vibrant green. Engineered for reliable performance, this connector features durable UL 94V-0 Diallyl Phthalate housing and precision-made Copper Alloy contacts for efficient power transfer. With a single row layout and 6 positions, it offers seamless connectivity in tight spaces. The right-angle mount orientation allows for versatile installation, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.