807-006-559-103

Heilind Number:EDA807-006-559-103
Manufacturer:EDAC
Manufacturer Number:807-006-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-559-103

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a single row with six positions, ideal for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide seamless integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees reliable operation even in harsh environments. Perfect for PCB assemblies, it belongs in the toolbox of every electronics enthusiast. Elevate your connectivity game with this essential component.