807-006-559-104

Heilind Number:EDA807-006-559-104
Manufacturer:EDAC
Manufacturer Number:807-006-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for high performance in demanding environments, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and secure copper alloy contacts, it offers reliability and efficiency in power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 6 positions with a maximum amperage of 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronics toolkit.