807-006-559-107

Heilind Number:EDA807-006-559-107
Manufacturer:EDAC
Manufacturer Number:807-006-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-559-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability, it features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature environments. With a single row layout and 6 positions, this connector offers seamless integration for your electronic projects. Crafted from Copper Alloy, it guarantees efficient conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this robust and versatile connector.