807-007-401-101

Heilind Number:EDA807-007-401-101
Manufacturer:EDAC
Manufacturer Number:807-007-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also highly durable and flame-retardant. With a single row design and a pitch of .156 inches, it offers seamless connectivity for up to 7 positions, each meticulously crafted from resilient Copper Alloy. The straight mount orientation and precise row spacing of .2 inches ensure effortless installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications where performance and longevity are paramount. Upgrade your PCB assembly with this cutting-edge connector, available now in our comprehensive range of board-to-board connectivity solutions.