807-007-401-102

Heilind Number:EDA807-007-401-102
Manufacturer:EDAC
Manufacturer Number:807-007-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. Its single row configuration, featuring 7 positions and a pitch of .156 inches, offers efficient board-to-board connectivity. Crafted with precision, the contacts are made of durable Copper Alloy, capable of handling up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in our Card Edge Connector to deliver exceptional performance, even in the harshest conditions.