807-007-401-112

Heilind Number:EDA807-007-401-112
Manufacturer:EDAC
Manufacturer Number:807-007-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high temperature environments. The copper alloy contact material guarantees efficient and secure connections, while its straight mount orientation and .156 inch pitch make installation a breeze. With a single row layout and seven positions, it offers versatile connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connectivity.