807-007-405-101

Heilind Number:EDA807-007-405-101
Manufacturer:EDAC
Manufacturer Number:807-007-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With a single row configuration and a total of 7 positions, this connector offers seamless connectivity for your electronic devices. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy and secure installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our High Temp Card Edge Connector to power your electronic projects with confidence.