807-007-405-102

Heilind Number:EDA807-007-405-102
Manufacturer:EDAC
Manufacturer Number:807-007-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-405-102

Detailed Description

Introducing our 807-007-405-102 High Temp Card Edge Connector, a vital component for ensuring reliable and efficient PCB connectivity in high-temperature environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing robust protection against heat and other environmental stressors. With a single row configuration and seven positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Trust in our commitment to quality and innovation with this essential product from our extensive lineup of connectors.