807-007-405-104

Heilind Number:EDA807-007-405-104
Manufacturer:EDAC
Manufacturer Number:807-007-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and safety. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB layouts. The copper alloy contact material guarantees durability and conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications where temperature fluctuations are common. Trust in the quality and performance of our Card Edge Connector for seamless and dependable connectivity in your projects.