807-007-405-112

Heilind Number:EDA807-007-405-112
Manufacturer:EDAC
Manufacturer Number:807-007-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-405-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-007-405-112), a crucial component for seamless connectivity in electronic devices. Designed for optimal durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperature environments ranging from -40 to 105°C. With a single row layout and 7 positions, it offers versatile connectivity options for various applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial machinery or consumer electronics, this connector is the ideal solution for board-to-board PCB connections, meeting the highest standards of performance and quality. Trust in our connector to deliver seamless and dependable connectivity in any project.