807-007-421-101

Heilind Number:EDA807-007-421-101
Manufacturer:EDAC
Manufacturer Number:807-007-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its high amperage rating of 5 A. Constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With a single row layout and 7 positions, it offers streamlined connectivity for your PCB applications. The contact material of Copper Alloy guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for critical systems where reliability is paramount. Explore our comprehensive range of products in the Connectors category, including PCB Connectors and Board To Board PCB Connectors, and experience the quality and performance that sets us apart.