807-007-421-103

Heilind Number:EDA807-007-421-103
Manufacturer:EDAC
Manufacturer Number:807-007-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for seamless and reliable connectivity in demanding environments. Crafted with precision, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. Its single row configuration accommodates 7 positions, with a contact material of Copper Alloy guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Perfect for board to board PCB connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is an essential component for high-performance electronic systems. Trust in the quality and resilience of our Card Edge Connector for your critical applications.