807-007-421-104

Heilind Number:EDA807-007-421-104
Manufacturer:EDAC
Manufacturer Number:807-007-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-421-104

Detailed Description

Introducing our high-temp card edge connector, engineered for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Perfect for applications requiring a reliable power source, it boasts a 5A amperage rating and features copper alloy contacts for efficient conductivity. The single-row design with 7 positions and a .156-inch pitch offers seamless connectivity on PCBs. With a wide operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Trust in our product to deliver seamless and secure board-to-board connections in industrial settings.