807-007-421-107

Heilind Number:EDA807-007-421-107
Manufacturer:EDAC
Manufacturer Number:807-007-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and 7 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures optimal conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions while delivering a steady amperage of 5A. Its straight mount orientation makes installation a breeze. Trust in the quality and precision of our Card Edge Connector for seamless and secure PCB connections in your next project.