807-007-421-108

Heilind Number:EDA807-007-421-108
Manufacturer:EDAC
Manufacturer Number:807-007-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-421-108

Detailed Description

Introducing the 807-007-421-108 High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and visually appealing addition to your PCB setup. With a robust amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Its single row design with 7 positions and a pitch of .156 inches allows for precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. The connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the 807-007-421-108 for seamless board-to-board connectivity in your projects.