807-007-421-112

Heilind Number:EDA807-007-421-112
Manufacturer:EDAC
Manufacturer Number:807-007-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-421-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding industrial environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 7 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component, a standout in our extensive lineup of board to board PCB connectors.