807-007-425-101

Heilind Number:EDA807-007-425-101
Manufacturer:EDAC
Manufacturer Number:807-007-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This sleek and durable connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, is engineered to withstand extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers precise and secure connectivity for up to 7 positions. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity and longevity. Whether for industrial, automotive, or aerospace applications, this connector guarantees unparalleled performance in even the harshest environments. Upgrade your PCB assembly with our Card Edge Connector and experience seamless connectivity like never before.