807-007-425-102

Heilind Number:EDA807-007-425-102
Manufacturer:EDAC
Manufacturer Number:807-007-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a single row configuration and 7 positions, it offers streamlined connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance electronics and industrial machinery. Trust in its straight mount orientation and .156-inch pitch for secure and precise installations. Elevate your connectivity solutions with this essential component from our diverse range of PCB connectors.