807-007-425-103

Heilind Number:EDA807-007-425-103
Manufacturer:EDAC
Manufacturer Number:807-007-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. Perfect for industrial applications requiring a robust and high-temperature-resistant connection, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 7 positions, it offers efficient and space-saving connectivity on PCBs. The contact material, crafted from durable Copper Alloy, ensures secure and low-resistance transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions with ease. Trust in its straight mount orientation for easy installation and dependable connectivity. Upgrade your setup with this essential component, meeting the highest standards of performance and durability.