807-007-425-108

Heilind Number:EDA807-007-425-108
Manufacturer:EDAC
Manufacturer Number:807-007-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-425-108

Detailed Description

Introducing the 807-007-425-108 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This green connector, with a single row design and 7 positions, features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Rated for an amperage of 5A and operating temperature range of -40 to 105°C, it is suitable for even the most demanding industrial environments. Its straight mount orientation makes installation easy and efficient. Trust in this connector for seamless board-to-board connectivity in your next project.