807-007-425-112

Heilind Number:EDA807-007-425-112
Manufacturer:EDAC
Manufacturer Number:807-007-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. With a vibrant green color and sleek design, this connector not only stands out visually but also delivers superior performance. Engineered for high amperage applications, it can handle up to 5 A of power with ease. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and fire resistance, making it ideal for industrial use. Featuring a single row layout with 7 positions, and a pitch of .156 inches, it offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting performance. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is versatile and reliable in a wide range of applications. Trust in our High Temp Card Edge Connector for seamless board-to-board connections in your projects.