807-007-427-101

Heilind Number:EDA807-007-427-101
Manufacturer:EDAC
Manufacturer Number:807-007-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding applications. This essential component, with a vibrant green color, features a single row layout and a total of seven positions, ensuring efficient and reliable signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity even in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial, automotive, and aerospace settings. Trust in its straight mount orientation for easy installation on PCBs, facilitating seamless board-to-board connections. Elevate your project with our top-of-the-line Card Edge Connector.