807-007-427-103

Heilind Number:EDA807-007-427-103
Manufacturer:EDAC
Manufacturer Number:807-007-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-427-103

Detailed Description

Introducing our 807-007-427-103 High Temp Card Edge Connector, the perfect solution for reliable board-to-board PCB connections in extreme temperature environments. With a sleek green design, this connector offers a seamless fit for your electronic assemblies. Boasting a high amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability and fire resistance. Featuring a single row layout with 7 positions, it provides optimal connectivity for your PCBs. The copper alloy contact material and a pitch of .156 inches ensure secure and stable connections. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for use in a variety of industrial applications. Trust in our high-quality Card Edge Connector for unparalleled performance and longevity in your electronic systems.