807-007-427-108

Heilind Number:EDA807-007-427-108
Manufacturer:EDAC
Manufacturer Number:807-007-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for secure and reliable board-to-board connections in high-temperature environments. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row configuration, it offers easy installation and efficient space utilization. The seven copper alloy contacts, with a pitch of .156 inches, guarantee seamless connectivity and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in the quality and precision of our Card Edge Connector for your next project.