807-007-427-112

Heilind Number:EDA807-007-427-112
Manufacturer:EDAC
Manufacturer Number:807-007-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-427-112

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. This essential component boasts a vibrant Green color and features a single row design with seven positions, perfect for seamless board-to-board connections. Constructed with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its straight mount orientation for easy installation and count on its 5A amperage rating for consistent power delivery. Upgrade your connectivity solutions with this superior Card Edge Connector, a must-have in any PCB assembly project.