807-007-431-101

Heilind Number:EDA807-007-431-101
Manufacturer:EDAC
Manufacturer Number:807-007-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. Its single row configuration with 7 positions and a pitch of .156 inches ensures secure and efficient board-to-board connections. Made with copper alloy contacts, it provides excellent conductivity and stability. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. With a maximum amperage rating of 5A, this connector is suitable for power and signal transmission in demanding environments. Its straight mount orientation and row spacing of .2 inches allow for easy installation and space-saving on your PCB. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable connectivity in your electronic systems.