807-007-431-102

Heilind Number:EDA807-007-431-102
Manufacturer:EDAC
Manufacturer Number:807-007-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a vivid Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and safety compliance. With a single row layout and seven positions, it provides seamless connectivity for your PCB applications. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this indispensable product from our range of Board To Board PCB Connectors.