807-007-431-103

Heilind Number:EDA807-007-431-103
Manufacturer:EDAC
Manufacturer Number:807-007-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable PCB connectivity in demanding environments. This green connector features a single row layout with seven positions, perfect for various electronic applications. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures high conductivity and flame resistance. The .156-inch pitch and .2-inch row spacing offer easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Upgrade your electronic systems with this essential component, part of our extensive range of quality connectors.