807-007-431-104

Heilind Number:EDA807-007-431-104
Manufacturer:EDAC
Manufacturer Number:807-007-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. This essential component boasts a vibrant Green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and a pitch of .156 inches, it offers seamless connectivity for up to 7 positions. The contact material, made of high-quality Copper Alloy, guarantees reliable electrical conductivity. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to aerospace technology. Trust in its exceptional quality and performance to meet your connectivity needs with ease.