807-007-431-108

Heilind Number:EDA807-007-431-108
Manufacturer:EDAC
Manufacturer Number:807-007-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-431-108

Detailed Description

Introducing our 807-007-431-108 High Temp Card Edge Connector, engineered for uncompromising performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and fire safety compliance. The copper alloy contacts, rated for 5A, guarantee reliable power transmission. Featuring a single row design with 7 positions and a pitch of .156 inches, it offers efficient PCB connectivity. With an operating temperature range of -40 to 105°C, this connector is perfect for high-temperature applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and precision of our connector, a essential component for your electronic systems.