807-007-441-101

Heilind Number:EDA807-007-441-101
Manufacturer:EDAC
Manufacturer Number:807-007-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-441-101

Detailed Description

Introducing our high-performance 807-007-441-101 High Temp Card Edge Connector in vibrant green. Engineered for exceptional durability and reliability, this connector is designed to withstand even the most extreme operating conditions with an amperage rating of 5A. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with stringent safety standards. With a single row layout and 7 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component from our extensive lineup of PCB connectors.