807-007-441-102

Heilind Number:EDA807-007-441-102
Manufacturer:EDAC
Manufacturer Number:807-007-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row configuration and 7 positions, it offers streamlined connectivity without sacrificing functionality. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting performance. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connectivity needs.