807-007-441-103

Heilind Number:EDA807-007-441-103
Manufacturer:EDAC
Manufacturer Number:807-007-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it seamlessly connects to your PCB with precision. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring seven positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.