807-007-441-104

Heilind Number:EDA807-007-441-104
Manufacturer:EDAC
Manufacturer Number:807-007-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-441-104

Detailed Description

Introducing our 807-007-441-104 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is made for optimal performance, with a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. The single-row design with 7 positions ensures seamless connectivity, while the copper alloy contact material guarantees long-lasting conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for versatility, the straight mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector, a essential component for your PCB assembly needs.