807-007-441-108

Heilind Number:EDA807-007-441-108
Manufacturer:EDAC
Manufacturer Number:807-007-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-441-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to deliver reliable connectivity in even the most demanding environments. Crafted with precision, this connector features a single row layout with 7 positions, perfect for seamless board-to-board PCB connections. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and longevity. The contact material, copper alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring high efficiency and durability. Trust in this green-colored connector for superior performance in your electronic assemblies.