807-007-445-101

Heilind Number:EDA807-007-445-101
Manufacturer:EDAC
Manufacturer Number:807-007-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-445-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding industrial environments. This connector, with a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Engineered for optimal conductivity, it features copper alloy contacts capable of handling up to 5A of current. With a single row configuration and a pitch of .156 inches, it offers precise connectivity for 7 positions. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in the reliability and quality of our Card Edge Connector for your electronic assembly needs.