807-007-445-102

Heilind Number:EDA807-007-445-102
Manufacturer:EDAC
Manufacturer Number:807-007-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. This green connector features a single row with 7 positions, ideal for seamless board-to-board PCB connections. With a rugged housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even in high-temperature settings, withstanding operating temperatures ranging from -40 to 105 °C. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for 5 A of current, this connector is perfect for applications requiring robust and efficient electrical connections. Trust in its quality and durability for your next project.