807-007-445-103

Heilind Number:EDA807-007-445-103
Manufacturer:EDAC
Manufacturer Number:807-007-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a low amperage rating of 5A, it is ideal for a variety of electronic applications. The single row design, with 7 positions spaced at a pitch of .156 inches and row spacing of .2 inches, allows for precise and secure connections. Constructed with copper alloy contacts, it guarantees excellent conductivity and signal integrity. Its straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial and commercial environments. Trust in our high-quality product to meet your connectivity needs with precision and reliability.