807-007-445-104

Heilind Number:EDA807-007-445-104
Manufacturer:EDAC
Manufacturer Number:807-007-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in demanding industrial environments. This connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row layout, it features seven positions and a pitch of .156 inches, perfect for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient and low-resistance signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications that require high durability and performance. Trust in this connector for your critical connectivity needs.