807-007-445-108

Heilind Number:EDA807-007-445-108
Manufacturer:EDAC
Manufacturer Number:807-007-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in high-temperature environments. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material, this green connector boasts exceptional durability and heat resistance. Featuring a single row with 7 positions and a pitch of .156 inches, it is ideal for board-to-board PCB connections. The contact material, made of Copper Alloy, ensures optimal conductivity and long-lasting functionality. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.