807-007-445-112

Heilind Number:EDA807-007-445-112
Manufacturer:EDAC
Manufacturer Number:807-007-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient PCB connectivity in high-temperature environments. This single-row connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. Crafted with precision, it boasts seven positions with copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer easy installation on your board. Designed for straight mounting orientation, it guarantees secure and stable connections. With an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where performance under extreme conditions is essential. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and dependable PCB connectivity.