807-007-447-101

Heilind Number:EDA807-007-447-101
Manufacturer:EDAC
Manufacturer Number:807-007-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-447-101

Detailed Description

Introducing our high-temperature Card Edge Connector, designed for optimal performance in demanding electronic applications. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity on printed circuit boards. The seven positions, each constructed with copper alloy contacts, provide efficient power transmission with a 5A amperage rating. Engineered for versatility, this connector can accommodate straight mount orientations, making it suitable for a wide range of assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environmental conditions. Trust in this green-colored Card Edge Connector for superior performance and durability in your electronic projects.