807-007-447-102

Heilind Number:EDA807-007-447-102
Manufacturer:EDAC
Manufacturer Number:807-007-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-447-102

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for reliability in harsh environments, this green connector features UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a low contact resistance, the copper alloy contacts ensure optimal conductivity, rated for up to 5A of current. The single-row layout with 7 positions and a pitch of .156 inches offers efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component.