807-007-447-104

Heilind Number:EDA807-007-447-104
Manufacturer:EDAC
Manufacturer Number:807-007-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-447-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding industrial applications. Designed for durability and reliability, this connector features a single row configuration with seven positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in vibrant green, ensures optimal safety and heat resistance, even in extreme environments with operating temperatures ranging from -40 to 105 °C. The contact material, copper alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and stable connections. With a 5A amperage rating, this connector is suitable for high-power applications. Its straight mount orientation offers easy installation, making it a versatile and essential component for your PCB assembly needs. Trust in our High Temp Card Edge Connector for top-quality performance and long-lasting durability.