807-007-447-112

Heilind Number:EDA807-007-447-112
Manufacturer:EDAC
Manufacturer Number:807-007-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers exceptional heat resistance. With a single row configuration and a pitch of .156 inches, it is perfect for space-saving applications. The copper alloy contacts ensure high conductivity, while the 5A amperage rating guarantees optimal performance. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in a variety of industrial settings. Trust in the quality and durability of this essential component for your electronic assemblies.