807-007-453-101

Heilind Number:EDA807-007-453-101
Manufacturer:EDAC
Manufacturer Number:807-007-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for demanding applications that require reliable and secure board-to-board connections. This connector features a vibrant green color for easy identification and is capable of handling up to 5 A of current. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional durability and flame resistance. With a single row layout and 7 positions, it provides efficient connectivity in compact spaces. The copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for versatility, this connector offers right-angle mount orientation and operates seamlessly in a wide temperature range from -40 to 105 °C. Trust in this essential component for your high-performance electronic assemblies.