807-007-453-102

Heilind Number:EDA807-007-453-102
Manufacturer:EDAC
Manufacturer Number:807-007-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This green connector, featuring a single row with 7 positions, is built to withstand high temperatures with an operating range of -40 to 105 °C. Its durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. The contact material, a robust Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation allows for space-saving installation on PCBs. Trust in the quality and performance of our Card Edge Connector for your critical electronic applications.