807-007-453-103

Heilind Number:EDA807-007-453-103
Manufacturer:EDAC
Manufacturer Number:807-007-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high temperature resistance and flame retardancy. With a single row configuration and 7 positions, it offers efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and harsh environment use. Its right angle mount orientation allows for easy installation, while a pitch of .156 in and row spacing of .2 in ensure precise and stable connections. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.