807-007-453-104

Heilind Number:EDA807-007-453-104
Manufacturer:EDAC
Manufacturer Number:807-007-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant Green color, this connector stands out while delivering exceptional functionality. Its 5A amperage rating ensures efficient power transmission, while the housing crafted from UL 94V-0 Diallyl Phthalate guarantees flame retardancy and safety. Featuring a single row configuration with 7 positions and a pitch of .156 inches, this connector offers seamless connectivity for your PCBs. The copper alloy contact material ensures high conductivity, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.